The Nichicon LNR2D473MSE is a 47mF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package and is mounted via a chassis mount. The capacitor operates within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon LNR2D473MSE technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 20.9A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2D473MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.