High-capacitance aluminum electrolytic capacitor, 10mF, 250V DC rated voltage, with a 20% tolerance. Features a 76.2mm diameter, 120mm height, and screw terminal for chassis mounting. Offers a ripple current of 11.8A, leakage current of 4.74mA, and a rated life of 5000 hours at 85°C. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Nichicon LNR2E103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 120mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 4.74mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 11.8A |
| Ripple Current (AC) | 11.8A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2E103MSE to view detailed technical specifications.
No datasheet is available for this part.