The Nichicon LNR2E103MSEB is a polarized aluminum electrolytic capacitor with a capacitance of 10,000uF and a DC rated voltage of 250V. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The capacitor is designed for clamp mount applications and has a length of 120.
Nichicon LNR2E103MSEB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 120 |
| Polarity | POLARIZED |
| Manufacturer Series | NR |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | NR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNR2E103MSEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.