This aluminum electrolytic capacitor features a capacitance of 22000uF and a DC rated voltage of 250V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is polarized and has a length of 170mm. It belongs to the NR series from Nichicon.
Nichicon LNR2E223MSEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Manufacturer Series | NR |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | NR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNR2E223MSEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.