This 47mF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is packaged in a radial case with a diameter of 100mm and a height of 10inch when seated. The capacitor is designed for chassis mount applications and is compliant with RoHS regulations. It operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 21.2A.
Nichicon LNR2E473MSE technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Height - Seated (Max) | 10inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 21.2A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2E473MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.