Nichicon LNT1A155MSE technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.819inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 22.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1A155MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.