Nichicon LNT1A155MSEB technical specifications.
| Capacitance | 1.5F |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 22100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 100 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1A155MSEB to view detailed technical specifications.
No datasheet is available for this part.