The Nichicon LNT1A474MSEN is a 0.47F aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a high ripple current of 17000mA and a low leakage current of 5000mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination style. It operates over a temperature range of -40°C to 105°C.
Nichicon LNT1A474MSEN technical specifications.
| Capacitance | 0.47F |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1A474MSEN to view detailed technical specifications.
No datasheet is available for this part.