The Nichicon LNT1C105MSE is a 1F aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a diameter of 90mm and a height of 8.78 inches when seated. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNT1C105MSE technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 26.1A |
| Ripple Current (AC) | 26.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1C105MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.