The Nichicon LNT1C155MSE is a 1.5F aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a diameter of 100mm and a height of 10inch when seated. The capacitor has a tolerance of 20% and is RoHS compliant. It operates within a temperature range of -40°C to 105°C and has a maximum ripple current of 28.8A.
Nichicon LNT1C155MSE technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 10inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 250mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 28.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1C155MSE to view detailed technical specifications.
No datasheet is available for this part.