This 16VDC aluminum cylindrical can capacitor features a capacitance of 1.5F with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for clamp mount applications with a screw terminal termination style. It has a lifetime of 2000 hours and a ripple current of 28800.
Nichicon LNT1C155MSEB technical specifications.
| Capacitance | 1.5F |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28800mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 100 X 250mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1C155MSEB to view detailed technical specifications.
No datasheet is available for this part.