The Nichicon LNT1C473MSEN is a 47000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current rating of 6800 and a leakage current of 2600 at 5 minutes. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon LNT1C473MSEN technical specifications.
| Capacitance | 47000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6800mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT1C473MSEN to view detailed technical specifications.
No datasheet is available for this part.