The Nichicon LNT1C474MSEN is a 0.47F aluminum electrolytic capacitor rated for 16VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 22100 and a leakage current of 5000 microamps after 5 minutes. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon LNT1C474MSEN technical specifications.
| Capacitance | 0.47F |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 22100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1C474MSEN to view detailed technical specifications.
No datasheet is available for this part.