This 68mF aluminum electrolytic capacitor from Nichicon features a radial package and a 25V voltage rating. The component has a tolerance of 20% and is RoHS compliant. It is designed for use in a variety of applications and can operate over a temperature range of -40°C to 105°C.
Nichicon LNT1E683MSE technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.866inch |
| Leakage Current | 3.91mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 10.2A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1E683MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.