Nichicon LNT1H103MSM technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LNT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LNT1H103MSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.