Nichicon LNT1H104MSM technical specifications.
| Capacitance | 1F |
| Diameter | 76.2mm |
| Height | 120mm |
| Ripple Current | 16.8A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LNT1H104MSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.