Nichicon LNT1H333MSM technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LNT1H333MSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.