The Nichicon LNT1H474MSEN is a 0.47F aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 26100 and a leakage current of 5000 at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 100 X 250. The operating temperature range is from -40 to 105 degrees Celsius.
Nichicon LNT1H474MSEN technical specifications.
| Capacitance | 0.47F |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 26100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 100 X 250mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1H474MSEN to view detailed technical specifications.
No datasheet is available for this part.