This Nichicon LNT1H683MSEN capacitor features a capacitance of 68000uF and a working voltage of 50VDC. It has a tolerance of 20% and is constructed with an aluminum cylindrical can. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNT1H683MSEN technical specifications.
| Capacitance | 68000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12800mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 120mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1H683MSEN to view detailed technical specifications.
No datasheet is available for this part.