The Nichicon LNT1K154MSEB is a 0.15F aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNT1K154MSEB technical specifications.
| Capacitance | 0.15F |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 21600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1K154MSEB to view detailed technical specifications.
No datasheet is available for this part.