Nichicon LNT1K223MSM technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LNT |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LNT1K223MSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.