Nichicon's LNT1V103MSE is a 10mF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a diameter of 35mm and a height of 3.268 inches when seated. The capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with 100 units per package.
Nichicon LNT1V103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.77mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1V103MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.