Aluminum electrolytic capacitor with 33,000µF capacitance and 35V DC rating. Features 20% tolerance, 7.4A ripple current, and a maximum operating temperature of 105°C. This general-purpose capacitor has a screw terminal for chassis mounting, measuring 51mm in diameter and 80mm in height. It offers a 2000-hour life expectancy and is RoHS compliant.
Nichicon LNT1V333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 3.22mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| Ripple Current (AC) | 7.4A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1V333MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.