The Nichicon LNT1V474MSEB is a 0.47F aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 25400 and a leakage current of 5000 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 90 X 220. The operating temperature range is -40 to 105 degrees Celsius.
Nichicon LNT1V474MSEB technical specifications.
| Capacitance | 0.47F |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 25400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT1V474MSEB to view detailed technical specifications.
No datasheet is available for this part.