This 100V 10000uF aluminum electrolytic capacitor features a 20% tolerance and is designed for clamp mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a ripple current rating of 6700 and a leakage current of 3000μA at 5 minutes. It is constructed with an aluminum cylindrical can and has screw terminal termination style.
Nichicon LNT2A103MSEB technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6700mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2A103MSEB to view detailed technical specifications.
No datasheet is available for this part.