This is a 33mF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for chassis mount applications and has a leakage current of 5mA. It is RoHS compliant and available in a bulk packaging option.
Nichicon LNT2A333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 140mm |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 140mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2A333MSE to view detailed technical specifications.
No datasheet is available for this part.