The Nichicon LNT2A683MSEN is a 68000uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It has a ripple current of 18200 and a leakage current of 5000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It operates between -40°C and 105°C.
Nichicon LNT2A683MSEN technical specifications.
| Capacitance | 68000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2A683MSEN to view detailed technical specifications.
No datasheet is available for this part.