The Nichicon LNT2C153MSE is a 15 millifarad aluminum electrolytic capacitor with a 160V voltage rating. It has a radial package with a diameter of 76.2mm and a height of 4.843 inches when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It is rated for operation between -25°C and 105°C and is RoHS compliant.
Nichicon LNT2C153MSE technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.64mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 9.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2C153MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.