The Nichicon LNT2C223MSE is a 22mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 76.2mm and a height of 5.63 inches when seated. The capacitor has a tolerance of 20% and is RoHS compliant. It operates within a temperature range of -25°C to 105°C and has a leakage current of 5mA. The capacitor is packaged in bulk and is available in quantities of five.
Nichicon LNT2C223MSE technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 140mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.5A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2C223MSE to view detailed technical specifications.
No datasheet is available for this part.