The Nichicon LNT2C332MSEB is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for use in applications where high ripple current is present, with a rating of 3800. It has a leakage current of 2170 at 5 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It is suitable for use in a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2C332MSEB technical specifications.
| Capacitance | 3300uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3800mA |
| Leakage Current | 2170@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2C332MSEB to view detailed technical specifications.
No datasheet is available for this part.