The Nichicon LNT2C333MSEN is a 33000uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a screw terminal termination style and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The ripple current rating is 13400, and the leakage current is 5000 microamps at 5 minutes. The capacitor measures 90 by 140 in size.
Nichicon LNT2C333MSEN technical specifications.
| Capacitance | 33000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2C333MSEN to view detailed technical specifications.
No datasheet is available for this part.