This Nichicon LNT2C683MSEN capacitor features a capacitance of 68000uF and a DC rated voltage of 160VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -25°C to 105°C.
Nichicon LNT2C683MSEN technical specifications.
| Capacitance | 68000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 19200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 100 X 250mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2C683MSEN to view detailed technical specifications.
No datasheet is available for this part.