This 10000uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 105°C. It has a ripple current of 8200 and a leakage current of 4240 at 5 minutes.
Nichicon LNT2D103MSEN technical specifications.
| Capacitance | 10000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8200mA |
| Leakage Current | 4240@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 120mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2D103MSEN to view detailed technical specifications.
No datasheet is available for this part.