The LNT2D332MSEB is a 3300uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 3900 and a leakage current of 2430 at 5 minutes. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2D332MSEB technical specifications.
| Capacitance | 3300uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3900mA |
| Leakage Current | 2430@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2D332MSEB to view detailed technical specifications.
No datasheet is available for this part.