This 10000uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 90 X 140. It operates within a temperature range of -25°C to 105°C.
Nichicon LNT2E103MSEB technical specifications.
| Capacitance | 10000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9600mA |
| Leakage Current | 4740@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2E103MSEB to view detailed technical specifications.
No datasheet is available for this part.