The Nichicon LNT2E152MSEB is a 250VDC aluminum electrolytic capacitor with a capacitance of 1500uF and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is constructed with an aluminum cylindrical can and has a size of 51 X 80. The capacitor has a lifetime of 2000 hours and a ripple current of 2400.
Nichicon LNT2E152MSEB technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2400mA |
| Leakage Current | 1830@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2E152MSEB to view detailed technical specifications.
No datasheet is available for this part.