The Nichicon LNT2E152MSEN is a polarized aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 250V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor has a length of 80 and is part of the NT series from Nichicon.
Nichicon LNT2E152MSEN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2E152MSEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.