This 15mF aluminum electrolytic capacitor has a voltage rating of 250V and is designed for general-purpose applications. It features a radial package with a diameter of 90mm and a height of 6.811 inches when seated. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 5mA. It is RoHS compliant and available in a bulk packaging with 5 units per package.
Nichicon LNT2E153MSE technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 170mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2E153MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.