The Nichicon LNT2E223MSEN is a 22000uF aluminum electrolytic capacitor rated for 250VDC with a 20% tolerance. It features a screw terminal termination style and an aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNT2E223MSEN technical specifications.
| Capacitance | 22000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2E223MSEN to view detailed technical specifications.
No datasheet is available for this part.