Nichicon LNT2G102MSEFBN technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51mm |
| Lead Pitch | 22mm |
| Leakage Current | 1.89mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G102MSEFBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.