Nichicon LNT2G102MSMFBN technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LNT2G102MSMFBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.