This 10mF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for general purpose applications and is available in a radial package with a diameter of 90mm and a height of 7.598 inches when seated. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Nichicon LNT2G103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 32.9A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.