The Nichicon LNT2G103MSEJBB is a 10000uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 32900 and a leakage current of 5000uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 90 X 190. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2G103MSEJBB technical specifications.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 32900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G103MSEJBB to view detailed technical specifications.
No datasheet is available for this part.