This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 400 volts. It operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. The capacitor is packaged in bulk with 25 units per package and is RoHS compliant.
Nichicon LNT2G152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.32mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.