The Nichicon LNT2G152MSEFBB is a 1500uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -25°C to 105°C.
Nichicon LNT2G152MSEFBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9100mA |
| Leakage Current | 2320@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 120mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G152MSEFBB to view detailed technical specifications.
No datasheet is available for this part.