The Nichicon LNT2G222MSEGBN is a 2200uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a ripple current of 11500 and a leakage current of 2810 at 5 minutes. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal.
Nichicon LNT2G222MSEGBN technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11500mA |
| Leakage Current | 2810@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G222MSEGBN to view detailed technical specifications.
No datasheet is available for this part.