This aluminum electrolytic capacitor features a capacitance of 2700uF and a DC rated voltage of 400V. It has a polarized design and is suitable for clamp mount applications. The capacitor operates within a temperature range of -25°C to 105°C.
Nichicon LNT2G272MSEGBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 110 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2G272MSEGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.