This aluminum electrolytic capacitor from Nichicon features a capacitance of 330uF and a DC rated voltage of 400V. It has a polarized design and operates within a temperature range of -25 to 105 degrees Celsius. The capacitor measures 80mm in length and is part of the NT series from Nichicon.
Nichicon LNT2G331MSECBN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2G331MSECBN to view detailed technical specifications.
No datasheet is available for this part.