This 3300uF aluminum electrolytic capacitor from Nichicon features a maximum operating temperature of 105C and a DC rated voltage of 400V. It has a polarized design and is available in a clamp mount package. The capacitor is part of the NT series from Nichicon and has a capacitance of 3300uF. It can operate within a temperature range of -25C to 105C.
Nichicon LNT2G332MSEGBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 130 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2G332MSEGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.