This aluminum electrolytic capacitor features a capacitance of 3300uF with a voltage rating of 400VDC and a tolerance of 20%. It has a ripple current of 15400 and a leakage current of 3440 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 63.5 x 130mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2G332MSEGBN technical specifications.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15400mA |
| Leakage Current | 3440@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G332MSEGBN to view detailed technical specifications.
No datasheet is available for this part.